RS PRO PP Measuring Cylinder, 1L

RS Stock No.: 178-0245Brand: RS PRO
brand-logo
View all in Measuring Cylinders

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

66 Dia. x 440mm

Diameter

66mm

Length

440mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 1L
€ 39.20Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Measuring Cylinder, 1L

P.O.A.

RS PRO PP Measuring Cylinder, 1L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Graduated Cylinder, 1L
€ 39.20Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

66 Dia. x 440mm

Diameter

66mm

Length

440mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 1L
€ 39.20Each (ex VAT)