E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PP Storage Bin, 515mm x 255mm

RS Stock No.: 185-8052Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Container

Bin Material

PP

Overall Height

515mm

Overall Width

255mm

Overall Depth

645mm

Product details

Bench Storage Kit

Two bench/worktop stand and bin kits. See ’contents’ tables for details of bins supplied with each kit.

Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 515mm x 255mm

P.O.A.

RS PRO PP Storage Bin, 515mm x 255mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Storage Container

Bin Material

PP

Overall Height

515mm

Overall Width

255mm

Overall Depth

645mm

Product details

Bench Storage Kit

Two bench/worktop stand and bin kits. See ’contents’ tables for details of bins supplied with each kit.