Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PP Storage Bin, 610mm x 915mm x 1420mm, Brown

RS Stock No.: 515-990Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Portable

Yes

Bin Material

PP

Overall Height

1420mm

Overall Width

915mm

Overall Depth

610mm

Colour

Brown

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 610mm x 915mm x 1420mm, Brown

P.O.A.

RS PRO PP Storage Bin, 610mm x 915mm x 1420mm, Brown
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Portable

Yes

Bin Material

PP

Overall Height

1420mm

Overall Width

915mm

Overall Depth

610mm

Colour

Brown

Country of Origin

United Kingdom

You may be interested in