RS PRO Pressure Sensor, 0bar Min, 250bar Max, Digital Output, Compound Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Compound
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Digital
Media Measured
Oil, Water, Gas
Process Connection
G 1/4
Response Time
1s
Communication Protocol
Bluetooth
Interface
Bluetooth
Housing Material
PA66
Mounting Type
Threaded
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
65°C
€ 242.91
€ 242.91 Each (ex VAT)
€ 289.06
€ 289.06 Each (inc. VAT)
1
€ 242.91
€ 242.91 Each (ex VAT)
€ 289.06
€ 289.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Compound
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Digital
Media Measured
Oil, Water, Gas
Process Connection
G 1/4
Response Time
1s
Communication Protocol
Bluetooth
Interface
Bluetooth
Housing Material
PA66
Mounting Type
Threaded
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
65°C