E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

RS Stock No.: 461-317Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom