RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 4-Pin
Maximum Current
20 mA
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Country of Origin
Bulgaria
€ 272.33
€ 272.33 Each (ex VAT)
€ 324.07
€ 324.07 Each (inc. VAT)
1
€ 272.33
€ 272.33 Each (ex VAT)
€ 324.07
€ 324.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 4-Pin
Maximum Current
20 mA
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Country of Origin
Bulgaria