RS PRO PT100 RTD Sensor, 2.3mm Dia, 2mm Long, 2 Wire, Chip, Classe 1/3 B +600°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
2mm
Probe Diameter
2.3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe 1/3 B
Response Time
1 m/s
Country of Origin
Germany
Product details
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
€ 14.88
€ 14.88 Each (ex VAT)
€ 17.71
€ 17.71 Each (inc. VAT)
1
€ 14.88
€ 14.88 Each (ex VAT)
€ 17.71
€ 17.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 14.88 |
3+ | € 14.46 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
2mm
Probe Diameter
2.3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe 1/3 B
Response Time
1 m/s
Country of Origin
Germany
Product details
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions