E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max

RS Stock No.: 110-4461Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

500mm

Probe Material

Glass Fibre

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound

RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.

Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC

Stock information temporarily unavailable.

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 2 Wire, Probe, Class B +350°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 65.41
6 - 11€ 63.12
12+€ 60.69

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

500mm

Probe Material

Glass Fibre

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound

RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.

Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC