Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
30mm
Probe Diameter
15mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30425871
Product details
RS PRO PT1000 PRT silicone patch sensors
From the trusted brand RS PRO, comes a high quality and great value PT1000 PRT (Platinum resistance thermometer) silicone patch sensor. Encapsulated in a silicone rubber patch with a self-adhesive aluminium foil backing, this PRT is a fantastic solution to temperature measurement.
Features and benefits:
- Operating temperature range from -50°C to +150°C
- Teflon insulated lead for added durability
- Has resistance to many oils & chemicals
- Conforms to IEC751 standards.
Applications
Platinum resistance thermometers have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 97.94
€ 97.94 Each (ex VAT)
€ 116.55
€ 116.55 Each (inc. VAT)
1
€ 97.94
€ 97.94 Each (ex VAT)
€ 116.55
€ 116.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 97.94 |
6 - 11 | € 94.47 |
12+ | € 90.86 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
30mm
Probe Diameter
15mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30425871
Product details
RS PRO PT1000 PRT silicone patch sensors
From the trusted brand RS PRO, comes a high quality and great value PT1000 PRT (Platinum resistance thermometer) silicone patch sensor. Encapsulated in a silicone rubber patch with a self-adhesive aluminium foil backing, this PRT is a fantastic solution to temperature measurement.
Features and benefits:
- Operating temperature range from -50°C to +150°C
- Teflon insulated lead for added durability
- Has resistance to many oils & chemicals
- Conforms to IEC751 standards.
Applications
Platinum resistance thermometers have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.