Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 50m

RS Stock No.: 186-0592Brand: RS PROIMPA: 350217Distrelec Article No.: 30391513
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

8mm

Material

PTFE

Hose Pipe Action

Transfer

Maximum Working Pressure

14 bar

Suitable Applications

High Performance

Standards Met

FDA

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Colour

Clear

Length

50m

Bend Radius

72mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 551.32

€ 551.32 Each (ex VAT)

€ 656.07

€ 656.07 Each (inc. VAT)

RS PRO PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 50m

€ 551.32

€ 551.32 Each (ex VAT)

€ 656.07

€ 656.07 Each (inc. VAT)

RS PRO PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

8mm

Material

PTFE

Hose Pipe Action

Transfer

Maximum Working Pressure

14 bar

Suitable Applications

High Performance

Standards Met

FDA

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Colour

Clear

Length

50m

Bend Radius

72mm

Country of Origin

United Kingdom