E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Punch and Die Tool, 19.3 x 13.1mm, Rectangular, Hydraulic Operation

RS Stock No.: 600-155Brand: RS PRO
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Rectangular

Hole Size

19.3 x 13.1mm

Operation

Hydraulic

Product details

Square, Rectangular and Radius Hole Cutters

Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

Stock information temporarily unavailable.

P.O.A.

RS PRO Punch and Die Tool, 19.3 x 13.1mm, Rectangular, Hydraulic Operation

P.O.A.

RS PRO Punch and Die Tool, 19.3 x 13.1mm, Rectangular, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Rectangular

Hole Size

19.3 x 13.1mm

Operation

Hydraulic

Product details

Square, Rectangular and Radius Hole Cutters

Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included