E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

RS Stock No.: 872-5261Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

300 V

Outer Diameter

1.43mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL3266

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

Product details

UL 3266

The UL3266 wire can be used for internal wiring of electrical and electronic equipment.

300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1

Standards

UL758, UL1581

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

P.O.A.

RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

300 V

Outer Diameter

1.43mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL3266

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

Product details

UL 3266

The UL3266 wire can be used for internal wiring of electrical and electronic equipment.

300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1

Standards

UL758, UL1581

You may be interested in