RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 145-0612Brand: RS PRODistrelec Article No.: 30416971
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Terminal Type

Screw

Manufacturer Part No.

EE04FD1C

Distrelec Product Id

30416971

Body Material

Plastic

Maximum AC Voltage

230V

Country of Origin

India

Stock information temporarily unavailable.

€ 10.31

€ 10.31 Each (ex VAT)

€ 12.27

€ 12.27 Each (inc. VAT)

RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

€ 10.31

€ 10.31 Each (ex VAT)

€ 12.27

€ 12.27 Each (inc. VAT)

RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Terminal Type

Screw

Manufacturer Part No.

EE04FD1C

Distrelec Product Id

30416971

Body Material

Plastic

Maximum AC Voltage

230V

Country of Origin

India