RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, SPDT

RS Stock No.: 846-6726Brand: RS PRODistrelec Article No.: 30426141
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

SPDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Country of Origin

Taiwan, Province Of China

Product details

RS Foot Switches

Metal plunger foot switches with a high operating force making them ideal for various foot control applications.

Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg

You may be interested in

€ 11.54

€ 11.54 Each (ex VAT)

€ 13.73

€ 13.73 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, SPDT

€ 11.54

€ 11.54 Each (ex VAT)

€ 13.73

€ 13.73 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 11.54
10 - 24€ 10.55
25 - 49€ 9.74
50+€ 9.08
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

SPDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Country of Origin

Taiwan, Province Of China

Product details

RS Foot Switches

Metal plunger foot switches with a high operating force making them ideal for various foot control applications.

Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg

You may be interested in