Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Push-Rotary Switch, 50 mA, Solder

RS Stock No.: 175-8835Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Current Rating

50 mA

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

4.9mm

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Illuminated

No

Mechanical Life

10000 / 30000Cycles

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Push-Rotary Switch, 50 mA, Solder

P.O.A.

RS PRO Push-Rotary Switch, 50 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Current Rating

50 mA

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

4.9mm

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Illuminated

No

Mechanical Life

10000 / 30000Cycles

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more