Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, White, 10m

RS Stock No.: 197-8229Brand: RS PRODistrelec Article No.: 30404402
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

WRAS; BS6920

Series

PHR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Colour

White

Length

10m

Reinforced

Yes

Inner Material

TPE

Bend Radius

40mm

Outer Material

PVC

Country of Origin

United Kingdom

Product details

Hadice vody pro pití RS Pro

Vedení z PVC vyztuženého rozhraním RS Pro poskytuje nejlepší možnou hadici s vícenásobným tlakem pro vedení vody ze sítě. Hospoda obsahuje nejnovější technologii pro vytlačování a zajišťuje tak vynikající výkon.

Features and Benefits

• No microbiological growth
• WRAS approved construction
• Cadmium and silicone-free
• Manufactured using unique ultra-hygienic heat bonding technology eradicating the need for chemicals
• High-quality PVC outer extruded with a brilliant white clinical finish.
TPE mirror smooth inner for improved flow
• Odourless and taint free specialist materials
• Good flexibility and durability
• Excellent resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• Good kink resistance across a wide temperature range
• Independently tested in accordance with BS 6920

Product Application Information

• Vending Machines
• Water Softeners
• Drinking Water
• Popular with the caravan and marine industry for water supply tubing

You may be interested in
Stock information temporarily unavailable.

€ 67.08

€ 67.08 1 Reel of 10 Metres (ex VAT)

€ 79.83

€ 79.83 1 Reel of 10 Metres (inc. VAT)

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, White, 10m

€ 67.08

€ 67.08 1 Reel of 10 Metres (ex VAT)

€ 79.83

€ 79.83 1 Reel of 10 Metres (inc. VAT)

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, White, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

WRAS; BS6920

Series

PHR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Colour

White

Length

10m

Reinforced

Yes

Inner Material

TPE

Bend Radius

40mm

Outer Material

PVC

Country of Origin

United Kingdom

Product details

Hadice vody pro pití RS Pro

Vedení z PVC vyztuženého rozhraním RS Pro poskytuje nejlepší možnou hadici s vícenásobným tlakem pro vedení vody ze sítě. Hospoda obsahuje nejnovější technologii pro vytlačování a zajišťuje tak vynikající výkon.

Features and Benefits

• No microbiological growth
• WRAS approved construction
• Cadmium and silicone-free
• Manufactured using unique ultra-hygienic heat bonding technology eradicating the need for chemicals
• High-quality PVC outer extruded with a brilliant white clinical finish.
TPE mirror smooth inner for improved flow
• Odourless and taint free specialist materials
• Good flexibility and durability
• Excellent resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• Good kink resistance across a wide temperature range
• Independently tested in accordance with BS 6920

Product Application Information

• Vending Machines
• Water Softeners
• Drinking Water
• Popular with the caravan and marine industry for water supply tubing

You may be interested in