RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Blue, 25m

RS Stock No.: 339-6039Brand: RS PRODistrelec Article No.: 30404640
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

14 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

25m

Bend Radius

28mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Air-Cord Ultra Flexible PVC Air Hose

Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. The ultra-lightweight construction makes it easy to use in any number of environments without cause stress or unnecessary work to move and use.

Features and Benefits

• Exceptional flexibility and memory for maximum airflow
• Ultra lightweight for ease of use
• Effective oil resistance
• Superior kink-resistance
• Cadmium-free
• Silicone-free
• RoHS compliant
• EC compliant for food contact applications
• Distinctive metallic blue finish
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +23°C

Applications

• Specifically designed for air tools and air applications
• Also suitable for general industrial use for water, chemicals and gas

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Stock information temporarily unavailable.

€ 83.63

€ 83.63 Each (ex VAT)

€ 99.52

€ 99.52 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Blue, 25m

€ 83.63

€ 83.63 Each (ex VAT)

€ 99.52

€ 99.52 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Blue, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

14 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

25m

Bend Radius

28mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Air-Cord Ultra Flexible PVC Air Hose

Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. The ultra-lightweight construction makes it easy to use in any number of environments without cause stress or unnecessary work to move and use.

Features and Benefits

• Exceptional flexibility and memory for maximum airflow
• Ultra lightweight for ease of use
• Effective oil resistance
• Superior kink-resistance
• Cadmium-free
• Silicone-free
• RoHS compliant
• EC compliant for food contact applications
• Distinctive metallic blue finish
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +23°C

Applications

• Specifically designed for air tools and air applications
• Also suitable for general industrial use for water, chemicals and gas

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.