Technical Document
Specifications
Brand
RS ProType
Floodlight
Lamp Type
COB LED
Wattage
15W
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
No
IP Rating
IP65
Case Material
Nylon
Lamp Supplied
Yes
Distrelec Product Id
30391540
Country of Origin
China
Stock information temporarily unavailable.
€ 125.97
€ 125.97 Each (ex VAT)
€ 149.90
€ 149.90 Each (inc. VAT)
RS PRO Rechargeable COB LED Work Light, USB Plug, IP65
1
€ 125.97
€ 125.97 Each (ex VAT)
€ 149.90
€ 149.90 Each (inc. VAT)
RS PRO Rechargeable COB LED Work Light, USB Plug, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Floodlight
Lamp Type
COB LED
Wattage
15W
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
No
IP Rating
IP65
Case Material
Nylon
Lamp Supplied
Yes
Distrelec Product Id
30391540
Country of Origin
China