RS PRO Rectangular Bar, 19mm W, 6mm H, 500mm L

RS Stock No.: 682-725Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

19mm

Height

6mm

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 148.231 Lot of 4 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Bar, 19mm W, 6mm H, 500mm L

P.O.A.

RS PRO Rectangular Bar, 19mm W, 6mm H, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 148.231 Lot of 4 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

19mm

Height

6mm

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 148.231 Lot of 4 (ex VAT)