Hazardous Product
RS PRO Rectangular Magnetic Proximity Sensor, IP67
RS Stock No.: 277-3633Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Length
32mm
Width
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6mm
Country of Origin
China
Stock information temporarily unavailable.
€ 791.00
€ 7.91 Each (In a Pack of 100) (ex VAT)
€ 941.29
€ 9.413 Each (In a Pack of 100) (inc. VAT)
RS PRO Rectangular Magnetic Proximity Sensor, IP67
100
€ 791.00
€ 7.91 Each (In a Pack of 100) (ex VAT)
€ 941.29
€ 9.413 Each (In a Pack of 100) (inc. VAT)
RS PRO Rectangular Magnetic Proximity Sensor, IP67
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Length
32mm
Width
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6mm
Country of Origin
China