RS PRO Rectangular Magnetic Proximity Sensor, IP67

RS Stock No.: 289-2101Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

32mm

Width

10mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6mm

Country of Origin

China

You may be interested in
RS PRO Rectangular Magnetic Proximity Sensor, IP67
€ 9.413Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 7.73

€ 7.73 Each (ex VAT)

€ 9.20

€ 9.20 Each (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, IP67

€ 7.73

€ 7.73 Each (ex VAT)

€ 9.20

€ 9.20 Each (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Rectangular Magnetic Proximity Sensor, IP67
€ 9.413Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

32mm

Width

10mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6mm

Country of Origin

China

You may be interested in
RS PRO Rectangular Magnetic Proximity Sensor, IP67
€ 9.413Each (In a Pack of 100) (ex VAT)