RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

RS Stock No.: 277-3628Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.2A

Maximum AC Voltage

140V ac

Maximum DC Voltage

200Vdc

Switching Frequency

500Hz

Contact Resistance

150mΩ

Total Length

528.5mm

Length

28.5mm

Width

19mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6.3mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 145.50

€ 5.82 Each (In a Pack of 25) (ex VAT)

€ 173.14

€ 6.926 Each (In a Pack of 25) (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

€ 145.50

€ 5.82 Each (In a Pack of 25) (ex VAT)

€ 173.14

€ 6.926 Each (In a Pack of 25) (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.2A

Maximum AC Voltage

140V ac

Maximum DC Voltage

200Vdc

Switching Frequency

500Hz

Contact Resistance

150mΩ

Total Length

528.5mm

Length

28.5mm

Width

19mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6.3mm

Country of Origin

China

You may be interested in