E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Rectangular Reed Switch, NO, 120Vac, IP67

RS Stock No.: 268-4861Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

120Vac

Maximum DC Voltage

175Vdc

Contact Resistance

200mΩ

Total Length

29mm

Length

29mm

Dimensions

29 x 19 x 7mm

Minimum Operating Temperature

-30°C

Depth

7mm

Width

19mm

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

€ 15.40

€ 15.40 Each (ex VAT)

€ 18.33

€ 18.33 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 120Vac, IP67

€ 15.40

€ 15.40 Each (ex VAT)

€ 18.33

€ 18.33 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 120Vac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

120Vac

Maximum DC Voltage

175Vdc

Contact Resistance

200mΩ

Total Length

29mm

Length

29mm

Dimensions

29 x 19 x 7mm

Minimum Operating Temperature

-30°C

Depth

7mm

Width

19mm

Maximum Operating Temperature

+80°C

Country of Origin

China