E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-7624Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.95mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Red PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Red 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Red 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Red PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.95mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Red PTFE equipment wire,24awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)