RS PRO Red 1.3mm² Hook Up Wire, 16 AWG, 1C, 30.5m, MPPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.3mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
1C
Length
30.5m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China
€ 38.21
€ 38.21 1 Reel of 30 Metres (ex VAT)
€ 45.47
€ 45.47 1 Reel of 30 Metres (inc. VAT)
1
€ 38.21
€ 38.21 1 Reel of 30 Metres (ex VAT)
€ 45.47
€ 45.47 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.3mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
1C
Length
30.5m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China