RS PRO Red 3mm² Hook Up Wire, 175/0.15 mm, 30m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
3mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
Core Strands
175/0.15 mm
Length
30m
Outer Diameter
4.1mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant
Number of Strands
175
Size of Strands
0.15mm
Outer Sheath Material
PVC
Country of Origin
China
€ 54.11
€ 54.11 1 Reel of 30 Metres (ex VAT)
€ 64.39
€ 64.39 1 Reel of 30 Metres (inc. VAT)
1
€ 54.11
€ 54.11 1 Reel of 30 Metres (ex VAT)
€ 64.39
€ 64.39 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 54.11 |
5 - 9 | € 52.73 |
10+ | € 51.32 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
3mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
Core Strands
175/0.15 mm
Length
30m
Outer Diameter
4.1mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant
Number of Strands
175
Size of Strands
0.15mm
Outer Sheath Material
PVC
Country of Origin
China