E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V

RS Stock No.: 207-0876Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

20A

Connector Size

4 mm

Type

Banana Socket

Insulation Material

Plastic

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 21.15

€ 4.23 Each (In a Pack of 5) (ex VAT)

€ 25.17

€ 5.034 Each (In a Pack of 5) (inc. VAT)

RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V

€ 21.15

€ 4.23 Each (In a Pack of 5) (ex VAT)

€ 25.17

€ 5.034 Each (In a Pack of 5) (inc. VAT)

RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 4.23€ 21.15
50 - 95€ 4.20€ 21.00
100+€ 4.12€ 20.60

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

20A

Connector Size

4 mm

Type

Banana Socket

Insulation Material

Plastic

Country of Origin

United Kingdom