RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Width
6.35mm
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
22.5mm
Country of Origin
Taiwan, Province Of China
€ 16.00
€ 0.16 Each (In a Bag of 100) (ex VAT)
€ 19.04
€ 0.19 Each (In a Bag of 100) (inc. VAT)
100
€ 16.00
€ 0.16 Each (In a Bag of 100) (ex VAT)
€ 19.04
€ 0.19 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.16 | € 16.00 |
1000 - 1900 | € 0.16 | € 16.00 |
2000 - 4900 | € 0.13 | € 13.00 |
5000+ | € 0.13 | € 13.00 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Width
6.35mm
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
22.5mm
Country of Origin
Taiwan, Province Of China