E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 178-8285Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

20.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Bag of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

€ 16.00

€ 0.16 Each (In a Bag of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900€ 0.16€ 16.00
1000 - 1900€ 0.13€ 13.00
2000 - 4900€ 0.13€ 13.00
5000+€ 0.10€ 10.00

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

20.5mm

Country of Origin

Taiwan, Province Of China