RS PRO Red LED Indicator Lamp, 6V ac, BA9s Base, 10mm Diameter, 110mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
6V ac
Light Output Colour
Red
Lamp Type
LED
Intensity
110mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Ba9s, ac, Multi-Chip LEDs
8-chip LED with metal reflector
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
6V ac
Light Output Colour
Red
Lamp Type
LED
Intensity
110mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Ba9s, ac, Multi-Chip LEDs
8-chip LED with metal reflector
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.