E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating

RS Stock No.: 212-1234Brand: RS PRODistrelec Article No.: 30402926
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Bright Nickel Over Copper

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402926

Country of Origin

India

Stock information temporarily unavailable.

€ 38.10

€ 3.81 Each (In a Pack of 10) (ex VAT)

€ 45.34

€ 4.534 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating

€ 38.10

€ 3.81 Each (In a Pack of 10) (ex VAT)

€ 45.34

€ 4.534 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 3.81€ 38.10
100 - 240€ 3.78€ 37.80
250 - 490€ 3.68€ 36.80
500+€ 3.55€ 35.50

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Bright Nickel Over Copper

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402926

Country of Origin

India