E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating

RS Stock No.: 180-6642Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver Plated

Length

43.8mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1.31

€ 1.31 Each (ex VAT)

€ 1.56

€ 1.56 Each (inc. VAT)

RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating

€ 1.31

€ 1.31 Each (ex VAT)

€ 1.56

€ 1.56 Each (inc. VAT)

RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1.31
5 - 9€ 1.25
10 - 24€ 1.20
25+€ 1.10

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver Plated

Length

43.8mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom