E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 249-4321Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.23
10 - 99€ 13.73
100+€ 12.22

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Country of Origin

United Kingdom