E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 700-1625Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

10mcd

Length

27mm

Length

27 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10.44

€ 10.44 Each (ex VAT)

€ 12.42

€ 12.42 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

€ 10.44

€ 10.44 Each (ex VAT)

€ 12.42

€ 12.42 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.44
10 - 24€ 9.55
25 - 49€ 8.82
50+€ 8.20

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

10mcd

Length

27mm

Length

27 mm

Country of Origin

United Kingdom