Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 249-4320Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.13
10 - 99€ 12.69
100+€ 11.30

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Country of Origin

United Kingdom