Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Red Visible LED, 6.1mm Diameter, 24mcd

RS Stock No.: 356-1031Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

24mcd

Diameter

6.1mm

Length

15.9mm

Peak Wavelength

630nm

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Visible LED, 6.1mm Diameter, 24mcd

P.O.A.

RS PRO Red Visible LED, 6.1mm Diameter, 24mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

24mcd

Diameter

6.1mm

Length

15.9mm

Peak Wavelength

630nm