E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

RS Stock No.: 204-3983Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 65.68

€ 65.68 Each (ex VAT)

€ 78.16

€ 78.16 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

€ 65.68

€ 65.68 Each (ex VAT)

€ 78.16

€ 78.16 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Country of Origin

China