E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

RS Stock No.: 729-5110Brand: RS PRODistrelec Article No.: 30425807
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425807

Country of Origin

China

Stock information temporarily unavailable.

€ 117.93

€ 117.93 Each (ex VAT)

€ 140.34

€ 140.34 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

€ 117.93

€ 117.93 Each (ex VAT)

€ 140.34

€ 140.34 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425807

Country of Origin

China