RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m
RS Stock No.: 283-4868Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
6m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Country of Origin
India
Stock information temporarily unavailable.
€ 16.81
€ 16.81 Each (ex VAT)
€ 20.00
€ 20.00 Each (inc. VAT)
RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m
1
€ 16.81
€ 16.81 Each (ex VAT)
€ 20.00
€ 20.00 Each (inc. VAT)
RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.81 |
5 - 9 | € 16.13 |
10+ | € 15.48 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
6m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Country of Origin
India