E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 212-1709Brand: RS PRODistrelec Article No.: 30418590
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Number of Cores

4

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Country of Origin

India

Stock information temporarily unavailable.

€ 32.24

€ 32.24 Each (ex VAT)

€ 38.37

€ 38.37 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 32.24

€ 32.24 Each (ex VAT)

€ 38.37

€ 38.37 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Number of Cores

4

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Country of Origin

India