RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 877-1038Brand: RS PRODistrelec Article No.: 30405943
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

4.8mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

M12 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Stock information temporarily unavailable.

€ 15.64

€ 15.64 Each (ex VAT)

€ 18.61

€ 18.61 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 15.64

€ 15.64 Each (ex VAT)

€ 18.61

€ 18.61 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.64
5 - 9€ 15.11
10 - 49€ 14.46
50+€ 13.08

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

4.8mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

M12 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut