RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Series
CBF12
Connector A Orientation
Right Angle
Connector A Number of Contacts
4
Connector A
M12
Connector B
Unterminated
Country of Origin
India
€ 26.05
€ 26.05 Each (ex VAT)
€ 31.00
€ 31.00 Each (inc. VAT)
1
€ 26.05
€ 26.05 Each (ex VAT)
€ 31.00
€ 31.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Series
CBF12
Connector A Orientation
Right Angle
Connector A Number of Contacts
4
Connector A
M12
Connector B
Unterminated
Country of Origin
India