E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO , Right Angle , Female Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 477-7287Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Female Connector

Orientation

Right Angle

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Through Hole

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

You may be interested in
Stock information temporarily unavailable.

€ 10.55

€ 10.55 Each (ex VAT)

€ 12.55

€ 12.55 Each (inc. VAT)

RS PRO , Right Angle , Female Gold , Copper Alloy , Backplane Connector Contact

€ 10.55

€ 10.55 Each (ex VAT)

€ 12.55

€ 12.55 Each (inc. VAT)

RS PRO , Right Angle , Female Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Female Connector

Orientation

Right Angle

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Through Hole

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

You may be interested in