RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 250-0622Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

5

Length

10m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Shielding

Braid

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Cable Shape

Multicore

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Outer Diameter

5.5mm

Country of Origin

India

Stock information temporarily unavailable.

€ 85.98

€ 85.98 Each (ex VAT)

€ 102.32

€ 102.32 Each (inc. VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

€ 85.98

€ 85.98 Each (ex VAT)

€ 102.32

€ 102.32 Each (inc. VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

5

Length

10m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Shielding

Braid

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Cable Shape

Multicore

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Outer Diameter

5.5mm

Country of Origin

India