E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO RJ45 Female, RJ45 Male Adapter, Cat5e

RS Stock No.: 456-1896Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Adapter

Interface Type

RJ45 Female, RJ45 Male

LAN Category

Cat5e

Length

22.1mm

Width

47mm

Depth

191.8mm

Product details

CAT5e Economiser Screened LAN Connector

Provides high performance and flexibility in different structured wiring applications
Connection cable 17cm with RJ45 plug and two RJ45 sockets on the adapter
Share one CAT5e outlet with two PCs or printers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RJ45 Female, RJ45 Male Adapter, Cat5e

P.O.A.

RS PRO RJ45 Female, RJ45 Male Adapter, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Adapter

Interface Type

RJ45 Female, RJ45 Male

LAN Category

Cat5e

Length

22.1mm

Width

47mm

Depth

191.8mm

Product details

CAT5e Economiser Screened LAN Connector

Provides high performance and flexibility in different structured wiring applications
Connection cable 17cm with RJ45 plug and two RJ45 sockets on the adapter
Share one CAT5e outlet with two PCs or printers

You may be interested in