E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Rod Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

RS Stock No.: 902-6916Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

32.5mm

Width

232.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 N

Mechanical Life

15000000Operations

Country of Origin

Italy

Stock information temporarily unavailable.

€ 40.38

€ 40.38 Each (ex VAT)

€ 48.05

€ 48.05 Each (inc. VAT)

RS PRO Rod Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

€ 40.38

€ 40.38 Each (ex VAT)

€ 48.05

€ 48.05 Each (inc. VAT)

RS PRO Rod Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

32.5mm

Width

232.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 N

Mechanical Life

15000000Operations

Country of Origin

Italy