E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Roller Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing

RS Stock No.: 179-7569Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Length

31mm

Width

45mm

Depth

62mm

Mechanical Life

10000000Operations

Mechanical Life (Minimum)

1 x 10^7 operations

Country of Origin

China

Stock information temporarily unavailable.

€ 39.31

€ 39.31 Each (ex VAT)

€ 46.78

€ 46.78 Each (inc. VAT)

RS PRO Roller Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing

€ 39.31

€ 39.31 Each (ex VAT)

€ 46.78

€ 46.78 Each (inc. VAT)

RS PRO Roller Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Length

31mm

Width

45mm

Depth

62mm

Mechanical Life

10000000Operations

Mechanical Life (Minimum)

1 x 10^7 operations

Country of Origin

China