RS PRO Roller Plunger Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 10A Max

RS Stock No.: 153-3962Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

M12

Action Type

Snap Action

Length

30.3mm

Depth

83.5mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Mounting Orientation

Vertical

Country of Origin

Italy

Product details

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation

Approvals

IEC 947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

€ 41.84

€ 41.84 Each (ex VAT)

€ 49.79

€ 49.79 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 10A Max

€ 41.84

€ 41.84 Each (ex VAT)

€ 49.79

€ 49.79 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

M12

Action Type

Snap Action

Length

30.3mm

Depth

83.5mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Mounting Orientation

Vertical

Country of Origin

Italy

Product details

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation

Approvals

IEC 947-5-1, EN 60947-5-1