RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

RS Stock No.: 902-6947Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

70mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

10 N

Mechanical Life

10000000Operations

Country of Origin

Italy

Stock information temporarily unavailable.

€ 50.54

€ 50.54 Each (ex VAT)

€ 60.14

€ 60.14 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

€ 50.54

€ 50.54 Each (ex VAT)

€ 60.14

€ 60.14 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

31.5mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

70mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

10 N

Mechanical Life

10000000Operations

Country of Origin

Italy