Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

RS Stock No.: 811-2583Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

100mm

Overall Height

28mm

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Round

Compression Load

220kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

P.O.A.

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

100mm

Overall Height

28mm

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Round

Compression Load

220kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain

You may be interested in